PT06A-16-26P

Heilind Number:AMIPT06A-16-26P
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-16-26P
ECAD Model:
3D Model

Description:

AI-Solder Plug Connector 26482-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-16-26P
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:16
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:16-26
Locking Mechanism:Bayonet
Part Aliases:71-146616-26P U71-146616-26P
SKU:AMIPT06A-16-26P

Detailed Description

Introducing the AI-Solder Plug Connector 26482-1, military specification MIL-DTL-26482, part of the rugged PT Series. Designed for reliable performance in demanding environments, this connector features copper alloy contacts with gold plating for optimal conductivity. With an IP67 rating, it offers protection against dust and water ingress. The shell, made of aluminum with an olive drab cadmium finish, ensures durability. With a voltage rating of 600 VAC and insert arrangement 16-26, it is suitable for high-power applications. The bayonet locking mechanism guarantees secure mating. In compliance with RoHS regulations and meeting high reliability standards, this connector, also known as PT06A1626P, is a dependable choice for military, aerospace, and industrial applications.