Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTGX714D12P |
Series: | UTGX |
Amperage: | 5 A, 10 A |
Gender: | Male |
Voltage: | 250 V, 600 V |
Number of Positions: | 12 |
Shell Size - Insert Arrangement: | 14-12 |
SKU: | SOIUTGX714D12P |
UTGX714D12P
Heilind Number: | SOIUTGX714D12P |
Manufacturer: | Souriau |
Manufacturer Number: | UTGX714D12P |
Datasheet: | Drawing |
ECAD Model: |
Description:
Jam Nut Receptacle, Without Backshell, With 12 Male Pcb Contacts