MS27656T15B5SC

Heilind Number:AERMS27656T15B5SC
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B5SC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT, 38999

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B5SC
SKU:AERMS27656T15B5SC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family offers front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts, including coax and twinax options. Constructed with high-strength aluminum shells, the connectors come with various plating options, such as cadmium-free finishes. Meeting military specification MIL-DTL-38999 I, they ensure reliable performance in demanding applications.