MS27656T17F8SC

Heilind Number:AERMS27656T17F8SC
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F8SC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT, 38999

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F8SC
SKU:AERMS27656T17F8SC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer versatility in applications. These connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes, ensuring durability and reliability. With front and rear wall mount options, as well as jam nut receptacles, they provide flexibility for installation. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Meeting military specification MIL-DTL-38999 I, these circular connectors are ideal for demanding environments where rugged performance is essential.