MS27656T23F32PB

Heilind Number:AERMS27656T23F32PB
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F32PB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT, 38999

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F32PB
SKU:AERMS27656T23F32PB

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, they ensure secure installations. These circular connectors, compliant with military specification MIL-DTL-38999 I, are crafted with durable aluminum shells and are available in various plating finishes, including RoHS-certified options. With a wide operating temperature range of -65°C to 200°C, they guarantee reliability in extreme conditions. Utilizing M39029 rear release crimp contacts, these connectors provide efficient signal transmission. Suitable for a range of applications, they offer environment-resistant protection and conductivity, making them ideal for demanding industrial and military environments.