Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-14-19P |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 14 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Shell Type: | Wall Mount Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 14-19 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-331014-19P |
SKU: | AMIPT00SE-14-19P |
PT00SE-14-19P
Heilind Number: | AMIPT00SE-14-19P |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Number: | PT00SE-14-19P |
ECAD Model: |
Specifications
Detailed Description
Introducing the AI-CRIMP WALL-MT RECEPTACLE 26482-1, a high-performance connector from our PT Series designed for military and aerospace applications. Built to meet MIL-DTL-26482 specifications, this rugged connector ensures reliable performance in demanding environments. Featuring a shell size 14 with a wall mount receptacle design, it offers IP67 ingress protection for secure connections. The contact pins, made of copper alloy and plated with gold, guarantee excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC and compatibility with wire sizes 24 AWG to 20 AWG, this connector is suitable for a wide range of power and signal transmission tasks. Its bayonet locking mechanism provides quick and secure mating, while the olive drab cadmium shell finish enhances durability. RoHS compliant and designed for high reliability, the PT00SE1419P is the ideal choice for critical communication and power systems in harsh operating conditions.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Amphenol Industrial Operations D38999/26FC8PN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
![]() | Amphenol Industrial Operations D38999/26WJ61SA | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |