PT01A-8-3P(072)

Heilind Number:AMIPT01A-8-3P(072)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT01A-8-3P(072)
ECAD Model:
3D Model

Description:

Solder Cable Receptacle Gray ZnNi 26482-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT01A-8-3P(072)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:8
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Cable Connecting Receptacle
Shell Finish:Gray Zinc Nickel
Voltage Rating:600 VAC
Insert Arrangement:8-3
Locking Mechanism:Bayonet
SKU:AMIPT01A-8-3P(072)

Detailed Description

Introducing the PT01A-8-3P(072), a rugged and reliable Circular MIL Spec Connector designed for military and high reliability applications. This Solder Cable Receptacle in Gray ZnNi finish meets the stringent MIL-DTL-26482 standards, ensuring exceptional performance in demanding environments. Featuring a shell size 8 with a Bayonet locking mechanism, it guarantees secure and durable connections. The contact pins, made of Copper Alloy and plated with Gold, offer superior conductivity and corrosion resistance. With an IP67 rating, this connector provides reliable protection against dust and water ingress. RoHS compliant and with a voltage rating of 600 VAC, it meets international standards for environmental sustainability and safety. Trust the PT Series for your critical connectivity needs.