PT02E-16-26P(027)

AI-Solder Box Mt Receptacle 26482-1

Part Aliases: 58-148216-26P   C58-148216-26P  
The AI-Solder Box Mount Receptacle 26482-1 from our PT Series, designed to meet MIL-DTL-26482 military specifications. This rugged connector features a shell size 16 with a durable olive drab cadmium finish, ensuring reliable performance in harsh environments. The contact material is copper alloy with gold plating, offering superior conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. Its bayonet locking mechanism secures connections in place, while its high voltage rating of 600 VAC makes it suitable for a wide range of applications. The insert arrangement of 16-26 pins, along with its high reliability construction, make it ideal for use in demanding industrial and military settings. Upgrade to the PT02E1626P027 for robust and dependable connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02E-16-26P(027)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:16
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Box Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:16-26
Locking Mechanism:Bayonet
Part Aliases:58-148216-26P C58-148216-26P
SKU: AMIPT02E-16-26P(027)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: