PT06A-16-8SW

AI-Solder Plug Connector 26482-1

The AI-Solder Plug Connector 26482-1 from the MIL-DTL-26482 compliant PT Series. This high-performance connector features copper alloy contacts with gold plating, ensuring reliable conductivity in demanding environments. With an IP67 rating, it offers excellent protection against dust and water ingress. The shell, made of durable aluminum with an olive drab cadmium finish, guarantees robustness and corrosion resistance. Designed for military and industrial applications, this connector is perfect for use in harsh conditions. Its straight plug configuration with a shell size of 16 and socket contact type with insert arrangement 16-8 makes it versatile for various connectivity needs. Featuring a bayonet locking mechanism and keying position W, it ensures secure and proper mating. With a voltage rating of 1000 VAC, it meets high power requirements with ease. Compliant with RoHS regulations and offering high reliability, this connector is the ideal choice for critical connections in hi-rel environments. Don't compromise on quality, choose the PT06A168SW for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-16-8SW
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:16
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:1000 VAC
Insert Arrangement:16-8
Keying Position:W
Locking Mechanism:Bayonet
SKU: AMIPT06A-16-8SW
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: