The M83723/76R1005N, a military-grade Circular MIL Spec Connector designed for high-reliability applications. This connector, part of the Series III lineup, features a rugged aluminum shell with a straight plug configuration and Electroless Nickel finish, ensuring durability in harsh environments. With a MIL-DTL-83723 specification and RoHS compliance, it meets stringent industry standards. The 10-5 insert arrangement accommodates 24 to 20 AWG wire sizes, with a 600 VAC voltage rating for reliable power transmission. The bayonet locking mechanism provides secure connections, while the absence of keying positions allows for versatile use. Ideal for aerospace, defense, and industrial sectors, the M8372376R1005N guarantees dependable performance in mission-critical operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/76R1005N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:10
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:10-5
Keying Position:N
Locking Mechanism:Bayonet
SKU: AANM83723/76R1005N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: