PT01SE-16-26P(476)

Crimp Cable Receptacle 26482-1

Part Aliases: 58-332116-26P  
The PT01SE-16-26P(476) Crimp Cable Receptacle 26482-1, a MIL-DTL-26482 compliant connector from our PT Series. Expertly crafted with a durable aluminum shell and copper alloy contacts plated in gold, this connector guarantees reliable performance in even the harshest environments with its IP67 rating. Designed for precision, it accommodates 24-20 AWG wire sizes and boasts a voltage rating of 600 VAC. The olive drab cadmium shell finish not only enhances its military-grade durability but also ensures compliance with RoHS standards. Featuring a bayonet locking mechanism and 16-26 insert arrangement, this circular connector guarantees secure and efficient cable connections. Perfect for high-reliability applications, the PT01SE1626P476 is a must-have in your inventory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT01SE-16-26P(476)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:16
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Cable Connecting Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:16-26
Locking Mechanism:Bayonet
Part Aliases:58-332116-26P
SKU: AMIPT01SE-16-26P(476)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: