PT06A-18-32PY(SR)

Heilind Number:AMIPT06A-18-32PY(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-18-32PY(SR)
ECAD Model:
3D Model

Description:

AI-Solder Plug Connector 26482-1 W/SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-18-32PY(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:18
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:18-32
Keying Position:Y
Locking Mechanism:Bayonet
SKU:AMIPT06A-18-32PY(SR)

Detailed Description

The AI-Solder Plug Connector 26482-1 W/SR, part of the MIL-DTL-26482 compliant PT Series, offers robust connectivity for demanding applications. Featuring a straight, olive drab cadmium-finished aluminum shell with a shell size of 18, this connector ensures secure and reliable performance. The contact pins, made of copper alloy and plated with gold, guarantee excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress, making it suitable for harsh environments. The 18-32 insert arrangement with keying position Y and bayonet locking mechanism ensures proper alignment and secure mating. Rated for 600 VAC, this connector is ideal for high-voltage applications. Its high reliability construction and RoHS compliance make it a trusted choice for military, aerospace, and industrial systems. Upgrade your connectivity with the PT06A1832PYSR.