PT06SE-20-41P(SR)

Heilind Number:AMIPT06SE-20-41P(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06SE-20-41P(SR)
ECAD Model:
3D Model

Description:

Crimp Plug Connector 26482-1 W/SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-20-41P(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:20-41
Locking Mechanism:Bayonet
Part Aliases:71-332620-41P
SKU:AMIPT06SE-20-41P(SR)

Detailed Description

This MIL-DTL-26482 compliant Crimp Plug Connector from our PT Series is a rugged and reliable solution for military and high-reliability applications. Featuring a shell size of 20 with a straight plug configuration and olive drab cadmium shell finish, this connector offers IP67 protection against environmental elements. The contact material of copper alloy with gold plating ensures optimal conductivity and corrosion resistance. With a voltage rating of 600 VAC and compatibility with wire sizes ranging from 24 AWG to 20 AWG, it is suitable for a wide range of power and signal transmission requirements. The bayonet locking mechanism provides secure mating, while the 20-41 pin insert arrangement allows for efficient connectivity. Trust in the quality and performance of this PT06SE2041PSR connector for your mission-critical systems.