PT01A-14-15P
AI-Solder Cable Receptacle 26482-1
Part Aliases: Amphenol Industrial Operations 71-146114-15P Amphenol Industrial Operations U71-146114-15P
The AI-Solder Cable Receptacle 26482-1 from the MIL-DTL-26482-compliant PT Series is a rugged and reliable circular connector designed for high-performance applications. Featuring a shell size of 14 with a durable aluminum construction and Olive Drab Cadmium finish, it ensures durability in harsh environments. The contact pins, made of Copper Alloy and plated with Gold, guarantee efficient signal transmission with a voltage rating of 600 VAC. With an IP67 rating, it offers protection against dust and water ingress, ideal for military and industrial use. Its bayonet locking mechanism provides secure mating, while its hi-rel status ensures consistent performance. A key component in any mission-critical system, the PT01A1415P is a trusted solution for demanding connectivity needs.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT01A-14-15P |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 14 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Cable Connecting Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 14-15 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-146114-15P U71-146114-15P |
SKU: | AMIPT01A-14-15P |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |