PT02E-8-4S(025)

AI-Solder Box Mt Receptacle 26482-1

Part Aliases: Amphenol Industrial Operations 93-148208-04S   Amphenol Industrial Operations C93-148208-04S  
The AI-Solder Box Mount Receptacle 26482-1 from our PT Series, meeting MIL-DTL-26482 military specifications for high reliability applications. This rugged connector features a shell size 8 made of durable aluminum with a sleek black zinc cobalt finish. Its socket contact type, crafted from copper alloy and plated with gold, ensures optimal conductivity and corrosion resistance, suitable for use in harsh environments. With an IP67 rating, it provides excellent protection against dust and water ingress. Designed for insert arrangement 8-4 and boasting a voltage rating of 600 VAC, this connector offers secure and efficient power transmission. Its bayonet locking mechanism guarantees a secure connection, making it ideal for mission-critical operations. Rest assured, it is fully compliant with RoHS regulations. Elevate your connectivity solutions with the PT02E84S025.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02E-8-4S(025)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:8
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Box Mount Receptacle
Shell Finish:Black Zinc Cobalt
Voltage Rating:600 VAC
Insert Arrangement:8-4
Locking Mechanism:Bayonet
Part Aliases:93-148208-04S C93-148208-04S
SKU:AMIPT02E-8-4S(025)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: