PT06A-24-61SZ(424)

Heilind Number:AMIPT06A-24-61SZ(424)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-24-61SZ(424)
ECAD Model:
3D Model

Description:

26482 SI PLUG W/SR NICKEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-24-61SZ(424)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:24
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:24-61
Keying Position:Z
Locking Mechanism:Bayonet
SKU:AMIPT06A-24-61SZ(424)

Detailed Description

Introducing the PT06A-24-61SZ(424) Circular MIL Spec Connector, a rugged and reliable solution designed for military applications. This connector, meeting MIL-DTL-26482 specifications, features a durable aluminum shell with Electroless Nickel finish, ensuring optimal performance in harsh environments. With a shell size of 24, it offers a secure fit for socket contacts, made of high-quality Copper Alloy and plated with Gold for enhanced conductivity. The IP67 rating guarantees protection against dust and water ingress, while its 600 VAC voltage rating makes it suitable for high-power applications. The bayonet locking mechanism and keying position Z provide easy and secure mating, essential for mission-critical operations. Whether in aerospace, defense, or industrial settings, the PT06A-24-61SZ(424) connector, with its hi-rel certification, is the perfect choice for ensuring seamless connectivity in demanding environments.