PT06E-10-2S(SR)
AI-Solder Plug Connector 26482-1 W/SR
Part Aliases: Amphenol Industrial Operations 71-144610-02S Amphenol Industrial Operations U71-144610-02S
The AI-Solder Plug Connector 26482-1 W/SR from our PT Series, meticulously crafted to meet MIL-DTL-26482 military specifications. This high-performance connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance even in harsh environments. The gold-plated copper alloy contacts guarantee optimal conductivity, while the IP67 rating offers protection against water and dust ingress. With a shell size of 10 and a straight plug configuration, it boasts a voltage rating of 600 VAC, making it suitable for a wide range of applications. Its bayonet locking mechanism provides secure mating, perfect for high-reliability systems. Trust in the PT06E102SSR for your critical connectivity needs.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT06E-10-2S(SR) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 10 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Shell Type: | Plug, Straight |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 10-2 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-144610-02S U71-144610-02S |
SKU: | AMIPT06E-10-2S(SR) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |