PT06W-12-3P

Bayonet Solder Plug, 26482-1

Part Aliases: Amphenol Industrial Operations 71-121612-03P   Amphenol Industrial Operations U71-121612-03P  
The PT06W-12-3P is a military-grade Bayonet Solder Plug, meticulously crafted to meet the stringent specifications of MIL-DTL-26482. Part of the renowned PT Series, this connector features durable Copper Alloy contacts with a Gold plating for optimal conductivity and corrosion resistance. With an IP67 rating, it ensures reliable performance in harsh environments. The shell, made of rugged Aluminum with Olive Drab Cadmium finish, guarantees longevity and robustness. Designed for maximum versatility, this Plug, Straight shell type, and 12 shell size can handle high voltage applications up to 1000 VAC. Its 12-3 insert arrangement, along with the secure Bayonet locking mechanism, offers easy and secure connectivity. Whether in aerospace, defense, or industrial settings, this hi-rel connector is a dependable solution for critical operations.ROHS compliant.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06W-12-3P
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:1000 VAC
Insert Arrangement:12-3
Locking Mechanism:Bayonet
Part Aliases:71-121612-03P U71-121612-03P
SKU:AMIPT06W-12-3P
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: