SF3211-60010

SMPM Male Thread-In Connector (.012"), FD

Enhance your RF connectivity with our SMPM Male Thread-In Connector, featuring a precision .012" contact for seamless signal transfer. Designed for high-frequency applications up to 65 GHz, this FD connector ensures reliable performance in demanding environments. With a durable Stainless Steel body and a 50 Ω impedance, it's ideal for professional use in aerospace, telecommunications, and beyond. The straight plug orientation offers convenience in tight spaces, making it a versatile solution for your RF coaxial connection needs. Elevate your setup with this essential component for seamless and efficient signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF3211-60010
Connector Type:SMPM
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASVSF3211-60010
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: