MIL-DTL-38999 Series I connectors offer robust connectivity solutions for demanding environments. Featuring up to 128 contacts in an insert, these connectors are designed for secure and reliable performance. With an operating temperature range of -65 °C to 200 °C, they are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for easy installation. The high-strength aluminum shells come in different plating options, including cadmium-free finishes, meeting RoHS requirements. These connectors, with options for front wall mount, rear wall mount, and jam nut receptacles, are ideal for military and industrial use, providing durability and environmental sealing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: