MS27467T25F37P

AAOMS27467T25F37P

Ideal for demanding environments, our MIL-DTL-38999 Series I connectors offer reliable connectivity with up to 128 contacts in a single insert. With an impressive operating temperature range of -65°C to 200°C, these environmentally sealed connectors ensure performance in extreme conditions. Featuring front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, they provide versatile installation choices. You can choose from 9 shell sizes and 52 insert arrangements, all utilizing durable aluminum shells and M39029 rear release crimp contacts. The various plating options, including gold, electroless nickel, and cadmium-free finishes, cater to specific requirements. With a mating life of 500 cycles and a conductive design, these connectors guarantee long-lasting, secure connections for critical applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: