MS27467T9B35S

AAOMS27467T9B35S

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert for reliable connectivity. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offered in different plating options, including cadmium-free finishes, these connectors ensure durability and longevity. Suitable for military and industrial use, the Series I connectors are environmentally sealed and provide excellent performance in challenging conditions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T9B35S
SKU:AAOMS27467T9B35S
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: