PT06A-22-21S(SR)

AI-Solder Plug Connector 26482-1 W/SR

Part Aliases: Amphenol Industrial Operations 71-150758-21S   Amphenol Industrial Operations U71-150758-21S  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-22-21S(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:22
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:1000 VAC
Insert Arrangement:22-21
Locking Mechanism:Bayonet
Part Aliases:71-150758-21S U71-150758-21S
SKU:AMIPT06A-22-21S(SR)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: