PT06SE-10-6P

Heilind Number:AMIPT06SE-10-6P
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06SE-10-6P
ECAD Model:
3D Model

Description:

AI-Crimp Plug Connector 26482-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-10-6P
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:10
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:10-6
Locking Mechanism:Bayonet
Part Aliases:71-331610-06P
SKU:AMIPT06SE-10-6P

Detailed Description

The PT06SE-10-6P is a rugged AI-Crimp Plug Connector designed to meet military specification MIL-DTL-26482. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The contact pins, made of Copper Alloy and plated with Gold, guarantee optimal conductivity. With an IP67 rating, this connector offers protection against dust and water ingress, making it ideal for use in aerospace, defense, and industrial applications. Its Bayonet locking mechanism provides secure mating, while the 10-6 insert arrangement accommodates wire sizes ranging from 24 to 20 AWG. Rated for up to 600 VAC, this connector is suitable for high voltage applications. RoHS compliant and designed for high reliability, the PT06SE-10-6P is a versatile solution for demanding connectivity needs.