PT01E-8-2S(SR)

AI-Solder Cable Receptacle 26482-1 W/SR

Part Aliases: Amphenol Industrial Operations 71-144108-02S   Amphenol Industrial Operations U71-144108-02S  
The AI-Solder Cable Receptacle 26482-1 W/SR is a rugged and reliable circular connector designed for military and high-reliability applications. Compliant with MIL-DTL-26482 specifications, this connector from the PT Series features a shell size 8 with a durable aluminum construction finished in olive drab cadmium. Its socket contact type with gold plating ensures optimal conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a voltage rating of 600 VAC, this connector is suitable for demanding environments. The 8-2 insert arrangement and bayonet locking mechanism provide secure and efficient connections. Trust in the PT01E82SSR for your critical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT01E-8-2S(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:8
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Cable Connecting Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:8-2
Locking Mechanism:Bayonet
Part Aliases:71-144108-02S U71-144108-02S
SKU:AMIPT01E-8-2S(SR)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: