| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD | 
| Manufacturer Part Number: | Souriau VAD MS3110P12-10PX | 
| Military Specification: | MIL-DTL-26482 | 
| Series: | MIL-DTL-38999 Series I | 
| Connector Type: | Circular, Receptacle | 
| Number of Contacts: | 10 | 
| Mount Type: | Wall Mounting | 
| Contact Plating: | Gold | 
| Maximum Operating Temperature: | 125 °C | 
| Minimum Operating Temperature: | -55 °C | 
| Contact Size: | 20(10) | 
| Contact Type: | Pin | 
| Mating Type: | Bayonet | 
| Finish/Coating: | Cadmium Olive Drab | 
| Termination Type: | Solder | 
| Keyway Polarization: | X | 
| Service Rating: | I | 
| Shell Style: | Wall Mounting Flange Receptacle | 
| Shell Size - Insert Arrangement: | 12-10 | 
| Service Class: | P | 
| Shell Material: | Aluminum | 
| Contact Gender: | Male | 
| Conductivity: | Conductive | 
| Ingress Protection: | Environment Resistant | 
| Contact Style: | Pin | 
| Shell Type: | Wall Mount Flange Receptacle | 
| Shell Finish: | Olive Drab Cadmium | 
| Keying Position: | X | 
| Insert Arrangement: | 12-10 | 
| Service Class Detail: | Potted Seal, Conductive | 
| SKU: | SOMMS3110P12-10PX | 
MS3110P12-10PX
 
  
 | Heilind Number: | SOMMS3110P12-10PX | 
| Manufacturer: | Souriau VAD | 
| Manufacturer Number: | MS3110P12-10PX | 
| ECAD Model: | 
Description:
MS3110 - Connectors, Receptacle, Electrical, Solder Type, Wall Mounting, Bayonet Coupling, 26482 Series I
More >>Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following: • Wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles • Straight plugs Available in 7 shell sizes with 60 insert patterns utilizing solder contacts, and 6 shell sizes with 47 insert patterns utilizing crimp contacts. Contact sizes include 20, 16, 12, 12 coax, and 8 coax. 26482 Series 1 connectors feature rugged aluminum shells with standard olive drab cadmium plating.

