| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E12-10SY |
| SKU: | SOMMS3112E12-10SY |
MS3112E12-10SY
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are versatile solutions for demanding environments. Offering a range of receptacles including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic options, these connectors are designed for rugged performance. With straight plugs available in various shell sizes and insert patterns, they accommodate solder and crimp contacts for secure connections. Featuring aluminum shells with standard olive drab cadmium plating, they ensure durability in the field. Suitable for temperatures ranging from -55°C to 125°C, these connectors meet stringent military specifications for reliability.