BT4S-C0

Dome-Top® barb ty cable tie, standard cross section, 15.1 (384mm) length, weather resistant nylon 6.6, black, standard package.

Secure your cables with ease using our Dome-Top® barb ty cable tie. Made from weather-resistant nylon 6.6 in a sleek black hue, this tie boasts a standard cross section and measures 15.1 inches in length, perfect for indoor or outdoor use. With a maximum operating temperature of 185°F and a minimum of -60°C, it's durable in various conditions. The tie's tensile strength of 50 lbs ensures reliable bundling, with a maximum bundle diameter of 4 inches. RoHS compliant, it's also environmentally friendly. Its overall width of 8.1 mm and length of 383.5 mm make it versatile for a range of applications, offering secure cable management solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT4S-C0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.32 in, 8.1 mm
Overall Length:15.1 in, 383.5 mm
Material:Nylon 6.6
Maximum Bundle Diameter:101.6 mm, 4 in
Tensile Strength:222.41 N, 50 lb
Environment Application:Indoor/Outdoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANBT4S-C0
Supplier Product:Standard Cable & Wire Ties
Minimum Installation Temperature F:-4 (°F)
Maximum Installation Temperature F:32 (°F)
Maximum Installation Temperature C:0 (°C)
Overall Thickness In:0.05 (In.)
Standards Met:UL 62275 (File E56854), CSA-C22.2 No. 62275 (File 31212), Cert 05968/C0, BV File ACE 14/601/01 Product Code: 2535H, 89/60111 (E3), 11130200, QPL-AS23190, RoHS Complaint
For Use With:GTS, GTSL, GS2B, PTS, PPTS, STS2
Overall Thickness mm:1.3 (mm)
Resistance Properties:Heat Resistant
Minimum Installation Temperature C:-20 (°C)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/01/2025PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information.
Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request.
Download