LCA400-38-6
One-hole, standard barrel with window lug, 400 kcmil cable, 3/8 stud hole.
Enhance your electrical connections with this high-quality compression lug, designed for optimal performance. Featuring a one-hole standard barrel with a convenient window lug, this connector is perfect for use with 400 kcmil cables. The durable tin-plated copper construction ensures reliable conductivity, while the 3/8 stud hole accommodates secure installations. With an overall length of 3.22 inches and a 1.5-inch barrel length, this lug offers ample space for efficient connections. Its blue color code allows for easy identification, and its straight tongue design with a tongue width of 1.39 inches ensures a snug fit. RoHS compliant for environmental responsibility, this lug is a must-have for professionals in the electrical industry. Elevate your projects with the dependable performance of this compression lug.
Details
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit LCA400-38-6 |
Overall Length: | 3.22 in, 81.8 mm |
Stud Hole Size: | 42.95 in, 9.5 mm |
Tongue Width: | 1.39 in, 35.3 mm |
Barrel Length: | 1.5 in, 38.1 mm |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Blue |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard |
Tongue Angle: | Straight |
SKU: | PANLCA400-38-6 |
Tongue Thickness mm: | 4.6 (mm) |
Wire Strip Length mm: | 39.7 (mm) |
Panduit Die Index Number: | P76 |
Tongue Thickness In: | 0.18 (In.) |
Burndy Die Index Number: | 19 |
Standards Met: | C22.2 No. 65-13, 486A-486B File #E52164 |
Sub Brand: | Pan-Lug |
Wire Strip Length In: | 1.56 (In.) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |