Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PS16-M |
Material: | Brass |
Insulation Material: | Non-Insulated |
Barrel Length: | .29 in, 7.4 mm |
Maximum Voltage: | 2000 V |
Barrel Type: | Seamless |
Finish: | Tin Plated |
Product: | Splices |
Product Type: | Parallel Splice |
SKU: | PANPS16-M |
Maximum Copper Conductor Size AWG SOL: | #16 AWG |
Overall Length mm: | 7.4 (mm) |
Minimum Copper Conductor Size AWG SOL: | #20 AWG |
Overall Length In: | 0.29 (In.) |
Maximum Copper Conductor Size AWG: | #16 (AWG) |
Minimum Copper Conductor Size AWG: | #20 (AWG) |
Wire Strip Length In: | 0.31 (In.) |
Overall Height mm: | 4.1 (mm) |
Sub Brand: | Pan-Term |
Overall Width mm: | 4.1 (mm) |
Maximum Voltage kV: | 2 (kV) |
Color Code: | Metallic |
Standards Met: | C22.2 No 65, UL 486C |
Minimum Copper Conductor Size AWG STR: | #20 AWG |
Maximum Copper Conductor Size AWG STR: | #16 AWG |
Wire Strip Length mm: | 7.9 (mm) |
Copper Conductor Size AWG: | #20 - #16 (AWG) |
Overall Height In: | 0.16 (In.) |
Overall Width In: | 0.16 (In.) |
PS16-M
Specifications
Detailed Description
Enhance electrical connections with our Parallel Splice, designed for seamless compatibility with 20-16 AWG wires. Crafted from high-quality brass with a durable tin-plated finish, this non-insulated splice guarantees reliable performance in demanding environments. With a maximum voltage rating of 2000 V, it ensures safe and efficient power transmission. Its .29-inch barrel length allows for secure crimping, making it an essential component for various applications. RoHS compliant, it meets strict environmental standards. Ideal for professionals in need of dependable connectivity solutions.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
![]() | Panduit DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
![]() | Panduit FSD78-12-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
![]() | Panduit LCA6-14F-L | One-hole, standard barrel with window lug, #6 AWG wire, 90° angle tongue, 1/4 stud hole. | ![]() |
![]() | Panduit PN14-6R-M | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
![]() | Panduit PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
![]() | Panduit PS18-M | Parallel Splice, non-insulated, 22 “ 18 AWG, bulk package. | ![]() |
![]() | Panduit PV14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
![]() | Panduit PV18-6R-MY | Ring Terminal, 22 “ 18 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |