S6-10R-T
Tubular Ring Terminal, 6 AWG, #10 stud size, non-insulated, bulk package.
Easily secure electrical connections with this Tubular Ring Terminal. Designed for 6 AWG wires and #10 studs, it offers reliable performance in a bulk package for convenience. Crafted from non-insulated copper, it ensures efficient conductivity. The seamless tubular barrel and .19 inch stud hole size guarantee a secure fit, while the .45 inch overall width and 1.2 inch length provide ample space for connections. With RoHS compliance and a loose piece design, this terminal is ideal for various applications in the electrical industry. Trust in its quality for durable and efficient connections.
Details
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit S6-10R-T |
Overall Width: | 11.4 mm, .45 in |
Overall Length: | 1.2 in, 30.5 mm |
Stud Hole Size: | .19 in |
Material: | Copper |
Tongue Width: | 11.4 mm, .45 in |
Barrel Length: | 12.2 mm, .48 in |
Barrel Type: | Seamless Tubular |
Product: | Mechanical Lugs |
Product Type: | Loose Piece Ring Terminal |
SKU: | PANS6-10R-T |
Finish Coating: | Tinned |
Tongue Thickness In: | 0.09 (In.) |
Wire Strip Length mm: | 12.7 (mm) |
Tongue Thickness mm: | 2.3 (mm) |
Wire Strip Length In: | 1/2 (In.) |
Insulation Material: | Non-Insulated |
Sub Brand: | Pan-Lug |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2020 | PAN20200608 - Discontinuation. | Download |