FSD87-25-Q

Polypropylene insulated ferrules single wire blue DIN end sleeve, 1 AWG (50.0mm²), .98(25.0mm) pin length.

Enhance your wire connections with these Polypropylene insulated ferrules. Designed for single wire applications, the blue DIN end sleeve ensures reliable performance. With a 1 AWG (50.0mm²) capacity and .98" (25.0mm) pin length, these ferrules are suitable for a wide range of projects. Made of durable copper with a tin-plated finish, they offer both strength and conductivity. Operating at temperatures up to 105°C (221°F), they are ideal for demanding environments. With an overall length of 41mm (1.61 in) and an inside diameter of .41" (10.5mm), they provide secure connections in various applications. These insulated ferrules are RoHS compliant, meeting international standards for environmental responsibility. Perfect for use in crimp terminals, housings, splices, and lugs, they are a versatile solution for your wiring needs. Elevate your connectivity with these high-quality ferrules.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSD87-25-Q
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.61 in, 41 mm
Material:Copper
Pin Length:25 mm, .98 in
Inside Diameter:10.5 mm, .41 in
Finish:Tin Plated
Product:Ferrules
Product Type:Insulated single wire ferrules (DIN or French color code)
SKU:PANFSD87-25-Q
Insulation Diameter In:0.59 (In.)
Flammability Rating:UL 94 HB
Wire Strip Length In:1.13 (In.)
Insulation Type:Polypropylene
Insulation Material:Polypropylene
Standards Met:DIN 46228 Part 4, CSA C22.2 No. 291-14
Finish Coating:Tin-Plated
Wire Strip Length mm:28.6 (mm)
Insulation Diameter mm:15 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: