PN14-6R-3K

Ring Terminal, nylon insulated, metal sleeve, 16 “ 14 AWG, #6 stud size.

Part Aliases: Panduit MS25036-107  
Enhance your electrical connections with this Ring Terminal, designed for optimal performance in a variety of applications. Nylon insulated and featuring a durable metal sleeve, it ensures secure attachment to a #6 stud, suitable for 16-14 AWG wires. With a maximum operating temperature of 105 °C (221 °F) and a voltage rating of 600V (.6 kV), this terminal guarantees reliable conductivity. Crafted from high-quality copper with nylon insulation, it offers both strength and safety. The tin-plated finish adds corrosion resistance, while the insulation grip sleeve and 0.43-inch barrel length provide additional protection. Perfect for industrial or DIY projects, this RoHS-compliant terminal, also known as MS25036-107, is a must-have in your connector toolkit. Elevate your crimping game with precision and efficiency, ensuring a seamless connection every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN14-6R-3K
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Nylon
Barrel Length:10.9 mm, .43 in
Wire Insulation Diameter:.16 in, 4.1 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin Plated
Product Type:Ring Terminal on Reel
Part Aliases:MS25036-107
SKU:PANPN14-6R-3K
Supplier Product:Ring Terminals
Tongue Width In :0.31 (In.)
Overall Length mm :21.8 (mm)
Overall Width In :0.31 (In.)
Wire Strip Length mm :6.4 (mm)
Flammability Rating:UL 94 V-2/UL 94 HB
Standards Met:CSA Certified, C22.2 No. 65; UL Listed, UL 486A, UL 486B
Finish Coating:Tin-Plated
Maximum Metric Conductor Size mm :2.5 (mm²)
Wire Strip Length In :0.25 (In.)
Tongue Length mm :10.9 (mm)
CSA Temperature Rating:105
For Use With:CP-861, CP-862, CP-871, CA-800EZ, CA9, CD-800-2, CD9-2A, CD9-2B
Minimum Copper Conductor Size AWG STR :#16 AWG
Stud Hole Size In :3/20 (In.)
Maximum Copper Conductor Size AWG STR :#14 AWG
Overall Width mm :7.9 (mm)
Insulation Diameter In :0.16 (In.)
Color Code:Blue
Stud Hole Size mm :3.8 (mm)
Insulation Diameter mm :4.1 (mm)
Minimum Copper Conductor Size AWG SOL :#16 AWG
Tongue Width mm :7.9 (mm)
Maximum Copper Conductor Size AWG SOL :#14 AWG
Sub Brand:Reel Smart
Overall Length In :0.86 (In.)
Minimum Metric Conductor Size mm :1.5 (mm²)
Tongue Length In :0.43 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download