PNF18-6RN-3K

Ring Terminal, narrow tongue, nylon insulated, funnel entry, metal sleeve, 22 “ 18 AWG, #6 stud size.

Part Aliases: MS25036-101  
Enhance your electrical connections with our Ring Terminal featuring a narrow tongue and nylon insulation for secure and efficient wire termination. Designed with a convenient funnel entry and a metal sleeve, this terminal accommodates 22 - 18 AWG wires with a #6 stud size, ensuring compatibility with a range of applications. Boasting a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it guarantees reliable performance under various conditions. The copper construction with tinned finish offers durability and conductivity, while the insulation grip sleeve provides added safety. Perfect for professional use, this RoHS-compliant terminal is a must-have for your connector needs. Elevate your electrical projects with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF18-6RN-3K
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:.16 in, 4.1 mm
Material:Copper
Insulation Material:Nylon
Barrel Length:.37 in, 9.4 mm
Barrel Type:Narrow Tongue, Insulation Grip Sleeve
Finish:Tinned
Product Type:Ring Terminal
Part Aliases:MS25036-101
SKU: PANPNF18-6RN-3K
Supplier Product:Ring Terminals
Minimum Wire Insulation Diameter In:0.7 (In.)
Color Code:Red
Insulation Diameter In:0.15 (In.)
Tongue Thickness mm:0.8 (mm)
Finish Coating:Tinned
Flammability Rating:UL 94 V-2/UL 94 HB
Stud Hole Size mm:15.2 (mm)
Overall Length In:0.74 (In.)
Tongue Width In:0.22 (In.)
Sub Brand:Pan-Term
Overall Width mm:5.6 (mm)
Wire Strip Length In:0.25 (In.)
Minimum Copper Conductor Size AWG SOL:22 AWG
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Maximum Copper Conductor Size AWG STR:18 AWG
Tongue Thickness In:0.03 (In.)
Overall Length mm:18.8 (mm)
Tongue Length In:0.37 (In.)
Overall Width In:0.22 (In.)
Tongue Width mm:5.6 (mm)
Insulation Diameter mm:3.7 (mm)
CSA Temperature Rating:221
Maximum Copper Conductor Size AWG SOL:18 AWG
Tongue Length mm:9.4 (mm)
Stud Hole Size In:6.00 (In.)
Minimum Wire Insulation Diameter mm:17.8 (mm)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download