MS3406D24-7E

Heilind Number:JTCMS3406D24-7E
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3406D24-7E
ECAD Model:
3D Model

Description:

5015 FR STRT PLUG SKT CAD

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3406D24-7E
Wire Size:16 to 12 AWG
Shell Size:24
Shell Type:Plug
Contact Type:Socket
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:500 VAC
Locking Mechanism:Threaded
Insert Arrangement:24-7
Operating Temperature:-67 to 392 °F
Military Specification:MIL-C-5015
SKU:JTCMS3406D24-7E