| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | J-Tech | Conesys |
| Manufacturer Part Number: | J-Tech | Conesys MS3409DJ17D5DX |
| Shell Size: | 17 |
| Shell Type: | 45° |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Keying Position: | X |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 17-5 |
| Operating Temperature: | -67 to 392 °F |
| Military Specification: | MIL-C-5015 |
| SKU: | JTCMS3409DJ17D5DX |

