MSP-12-01

Heilind Number:RICMSP-12-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSP-12-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,3/4 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSP-12-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.75 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSP-12-01

Detailed Description

Enhance stability and organization within your electronic setup with our CB Support Mini in a natural finish. Crafted from durable Nylon 6.6, this support features a spacer length of .75 inches, accommodating 3/4 inch spacing. Its versatile design includes a Non-Locking Two Prong mount type A and Locking Two Prong mount type B, ensuring secure attachment. With a high level of compatibility, the support fits hole diameters of .152 inches and panel thicknesses up to .062 inches. Rest assured, this essential hardware is RoHS compliant, meeting strict environmental standards. Elevate your PCB and electronic assembly process with this reliable and efficient component.