MTCPQKT2P22PFAA

Heilind Number:RYCMTCPQKT2P22PFAA
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P22PFAA
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MTCPQKT2P22PFAA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P22PFAA
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:AA
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:C18621-000
SKU:RYCMTCPQKT2P22PFAA

Detailed Description

The MTCPQKT2P22PFAA Connector Assembly Kit is a versatile solution for your power and signal connectivity needs. With a gold and nickel contact plating, it ensures reliable performance in demanding environments. Featuring two rows of 40 pins each, it offers ample connectivity options. The kit includes all necessary components for easy installation, with a fixing screw mount type and crimp termination method. Its UL 94V-0 flammability standard and wide operating temperature range make it suitable for aerospace, defense, and marine applications. RoHS compliant and lead-free solder processes for environmental responsibility. This connector kit, part of the Wire to Wire system, guarantees secure and efficient connections every time.