NK5E88MWHY

Heilind Number:PANNK5E88MWHY
Manufacturer:Panduit
Manufacturer Number:NK5E88MWHY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 5e, 8-position, 8-wire, keystone leadframe jack module. White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK5E88MWHY
Color:White
Connector Type:Jack Module
Termination Method:Leadframe
Contact Material:Gold
Maximum Operating Temperature:149 °F, 65 °C
Minimum Operating Temperature:14 °F, 65 °C
Overall Width:16.4 mm, .65 in
Overall Height:22.2 mm, .87 in
Overall Length:1.37 in, 34.8 mm
Connector End 1:Keystone Leadframe Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS
LAN Category:Category 5e
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 5e UTP Jack Module
SKU:PANNK5E88MWHY

Detailed Description

Enhance your networking setup with this high-quality Category 5e Keystone Jack Module in classic white. Featuring an 8-position, 8-wire design, it ensures reliable connectivity for your Ethernet and fiber optic systems. The gold contact material guarantees optimal signal transmission, while the leadframe termination method offers easy installation. With a wide operating temperature range from 14°F to 149°F, this module is suitable for various environments. Its ABS construction and unshielded design make it durable and efficient, meeting RoHS compliance standards for environmental responsibility. Upgrade your connectivity solutions with this NetKey Category 5e UTP Jack Module, a must-have for any professional network setup.