LY2N-DC12

Heilind Number:OMILY2N-DC12
Manufacturer:Omron Industrial
Manufacturer Number:LY2N-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2N-DC12
Series:LY
Mount Type:Socket Mount
Coil Current:75 mA
Coil Voltage:12 VDC
Coil Resistance:160 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY2N-DC12

Detailed Description

The RELAY GEN PURPOSE DPDT 10A 12V, part of the LY series, offers reliable switching performance in various applications. Featuring a socket mount design for easy installation, it is constructed with durable silver alloy contacts ensuring longevity. With a wide operating temperature range from -25°C to 40°C, this relay can withstand harsh environmental conditions. The 160 Ohm coil resistance and 12VDC coil voltage allow for efficient operation with a low power consumption of 0.9W. Its DPDT contact configuration and 10A contact current rating make it suitable for controlling high-power devices, while the 250VAC switching voltage provides versatility. RoHS compliant and in stock, this plug-in termination relay is an essential component for power relay systems.