G6C-2114P-US-DC5

Heilind Number:OMRG6C-2114P-US-DC5
Manufacturer:Omron Electric
Manufacturer Number:G6C-2114P-US-DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPST 8A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6C-2114P-US-DC5
Series:G6C
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:40 mA
Coil Voltage:5 VDC
Coil Resistance:125 Ohm
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO + SPST-NC
Contact Current Rating:8 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6C-2114P-US-DC5

Detailed Description

The G6C-2114P-US-DC5 is a high-performance relay designed for general purpose applications. Featuring a double-pole, single-throw contact configuration with 8A current rating, this PCB mount relay ensures reliable operation. With a coil voltage of 5VDC and low power consumption of 200mW, it offers energy efficiency. The silver alloy contact material guarantees durability, while the wide operating temperature range from -25°C to 70°C ensures suitability for various environments. RoHS compliant and with solder termination, this relay is not only efficient but also environmentally friendly. Perfect for power relay applications, the G6C-2114P-US-DC5 is a dependable component that meets high industry standards.