| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P14-6LF-M |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Overall Length: | .7 in, 17.8 mm |
| Stud Size: | #6_1 |
| Stud Hole Size: | 1/7 in, 3.5 in |
| Outside Diameter: | .16 in, 4.1 mm |
| Material: | Copper |
| Insulation Material: | None |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 18 AWG |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANP14-6LF-M |
P14-6LF-M
Specifications
Detailed Description
Enhance your electrical connections with our Locking Fork Terminal, meticulously designed for premium performance. Crafted from high-quality copper and finished with a durable tin plating, this non-insulated terminal ensures reliable conductivity. Suitable for 18-14 AWG wires and featuring a #6 stud size, it guarantees a secure fit for your applications. With a maximum operating temperature of 150°C, or 302°F, and a beveled barrel design, it offers both durability and efficiency. RoHS compliant and available in a bulk package, it's the perfect choice for your crimping needs. Upgrade your projects with our Locking Fork Terminal today.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

