HSTTK75-48-5

Thin wall PVDF KYNAR heat shrink, .75" (19.0mm) diameter, clear cross-linked polyvinylidfene fluoride, 5 pc. package quantity.

Enhance the durability and insulation of your wiring with our Thin Wall PVDF KYNAR Heat Shrink Tubing. Made from clear cross-linked polyvinylidene fluoride, this tubing offers exceptional protection against abrasion and heat. With a 2:1 shrink ratio, it effortlessly conforms to the shape of your cables, ensuring a secure fit. Each package contains 5 pieces of .75" (19.0mm) diameter tubing, providing you with ample coverage for your projects. Featuring a 1.2 meter (4 ft) overall length, it's suitable for various applications. Rest assured of its quality and compliance with RoHS standards. Perfect for wire and cable management, this heat shrink tubing is a reliable solution for your needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTK75-48-5
Color:Clear
Overall Length:1.2 m, 4 ft
Material:Kynar
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:19.1 mm, .75 in
SKU: PANHSTTK75-48-5
Application:For Dry Locations
Nominal Recovered Wall Thickness mm:0.4 (mm)
Nominal Diameter mm:19.1 (mm)
Nominal Recovered Wall Thickness In:0.017 (In.)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: