P6-14R-E

Ring terminal, large wire, 6 AWG, 1/4" stud size, non-insulated, standard package.

Enhance your wire connections with this large wire ring terminal. Designed for 6 AWG wires, it boasts a 1/4" stud size for secure attachment. Crafted from durable copper with a tin-plated finish, this non-insulated terminal can withstand temperatures up to 150°C (302°F) and voltages up to 2000V. Its brazed seam barrel and standard package make it a reliable choice for various applications. ROHS compliant and featuring a sleek design, this terminal ensures both performance and environmental responsibility in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P6-14R-E
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.32 in, 8.1 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:12.3 mm, .49 in
Wire Insulation Diameter:.32 in, 8.1 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU: PANP6-14R-E
Supplier Product:Ring Terminals
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Tongue Width In:0.47 (In.)
Color Code:Metallic
Inside Diameter In:0.23 (In.)
Insulation Diameter In:0.32 (In.)
Tongue Width mm:11.9 (mm)
Wire Strip Length In:0.46 (In.)
Stud Hole Size In:27/100 (In.)
Wire Strip Length mm:11.7 (mm)
Sub Brand:Pan-Term
Inside Diameter mm:5.8 (mm)
Overall Width In:0.47 (In.)
Insulation Diameter mm:8.1 (mm)
Stud Hole Size mm:6.8 (mm)
Tongue Thickness mm:1.1 (mm)
Tongue Length mm:24.6 (mm)
Maximum Copper Conductor Size AWG STR:#6 AWG
Overall Length In:1.21 (In.)
For Use With:CT-1701‡, CT-2600, CD-2600-6‡
Maximum Copper Conductor Size AWG SOL:#6 AWG
Overall Width mm:11.9 (mm)
Tongue Length In:0.97 (In.)
Overall Length mm:30.7 (mm)
Finish Coating:Tin-Plated
Tongue Thickness In:0.05 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: