M83723/77G2443N

Heilind Number:AERM83723/77G2443N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G2443N
ECAD Model:
3D Model

Description:

RFI PLUG, SOCKET, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G2443N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Socket
Shell Material:Stainless Steel
Wire Size:20 to 16 AWG, 24 to 20 AWG
Shell Type:RFI Grounding Plug
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:24-43
Keying Position:N
Locking Mechanism:Bayonet
SKU:AERM83723/77G2443N

Detailed Description

Introducing the RFI Plug and Socket, part of our Conesys M83723 Series III line. These military-specification connectors, with SKU M83723/77G2443N, are designed for high-reliability applications. Featuring a bayonet locking mechanism and a shell size of 24, they ensure secure connections in demanding environments. The socket contact type accommodates wire sizes ranging from 20 to 16 AWG, providing versatility in wiring configurations. Constructed with stainless steel shells and passivated finish, these connectors offer durability and protection against corrosion. With a voltage rating of 600 VAC, they are suitable for power and signal transmission. Meeting MIL-DTL-83723 standards and RoHS compliant, the M8372377G2443N is the ideal choice for aerospace, defense, and other mission-critical industries.