Introducing the M83723/82G24616, a military-grade Wall Mount Receptacle designed for high-reliability applications. This rugged connector, compliant with MIL-DTL-83723 specifications, belongs to the prestigious Series III family. Featuring a durable stainless steel shell with a passivated finish, it ensures longevity in demanding environments. Its socket contact type accommodates wire sizes ranging from 24 to 20 AWG, guaranteeing secure and efficient connections. With a voltage rating of 600 VAC and an insert arrangement of 24-61, this connector is suitable for power and signal transmission. The threaded locking mechanism and keying position 6 provide added security, making it ideal for aerospace, defense, and industrial applications. Trust in the M8372382G24616 for uncompromising performance in critical systems.