M83723/83G803N

Heilind Number:AERM83723/83G0803N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G803N
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G803N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:8
Contact Type:Pin
Shell Material:Stainless Steel
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:8-3
Keying Position:N
Locking Mechanism:Threaded
SKU:AERM83723/83G0803N

Detailed Description

Introducing the M83723/83G803N, a reliable and durable WALL MT RECEPT designed for military-grade applications. Compliant with MIL-DTL-83723 specifications, this connector, part of the Series III, features a rugged stainless steel shell with a passivated finish. With a contact type of Pin and wire size compatibility ranging from 24 to 20 AWG, it ensures secure and efficient connectivity. The threaded locking mechanism guarantees a stable connection, making it ideal for high-vibration environments. Rated for up to 600 VAC, it offers excellent voltage protection. Its insert arrangement of 8-3 and keying position of N provide easy and accurate mating. Trust in the M83723 series for high-reliability performance in demanding scenarios.