M83723/83R1412N

Heilind Number:AERM83723/83R1412N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R1412N
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R1412N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 to 16 AWG, 24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:14-12
Keying Position:N
Locking Mechanism:Threaded
SKU:AERM83723/83R1412N

Detailed Description

Introducing the M83723/83R1412N, a high-performance WALL MT RECEPT designed for rugged military applications. This MIL-DTL-83723 compliant connector, part of the renowned Conesys M83723 series, features a durable Aluminum shell with Electroless Nickel finish, ensuring reliable performance in harsh environments. The 14-12 insert arrangement accommodates 20 to 16 AWG and 24 to 20 AWG wire sizes, making it versatile for various power and signal transmission needs. With a voltage rating of 600 VAC, this connector is suitable for demanding hi-rel applications. The threaded locking mechanism guarantees secure mating, while the N keying position prevents mismating. Trust the M8372383R1412N for robust connectivity in critical systems.