PT06A-12-4P(027)
AI-Solder Plug Connector 26482-1
Part Aliases: 58-146612-04P C58-146612-04P
The AI-Solder Plug Connector 26482-1, part of the MIL-DTL-26482 compliant PT Series, is a high-performance circular connector designed for demanding military and industrial applications. Featuring a shell size 12 with a robust aluminum construction and Olive Drab Cadmium finish, it ensures durability in harsh environments. The copper alloy pins with gold plating guarantee reliable conductivity, while the IP67 rating offers protection against dust and moisture ingress. With a voltage rating of 600 VAC and insert arrangement 12-4, it is suitable for power and signal transmission. The bayonet locking mechanism provides secure mating, making it ideal for high-reliability applications. Compliant with RoHS regulations, this connector meets environmental standards without compromising performance. Trust the PT06A124P027 for your critical connectivity needs.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-4P(027) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 12 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Plug, Straight |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 12-4 |
Locking Mechanism: | Bayonet |
Part Aliases: | 58-146612-04P C58-146612-04P |
SKU: | AMIPT06A-12-4P(027) |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |