PT07SE-14-19P(027)

Heilind Number:AMIPT07SE-14-19P(027)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT07SE-14-19P(027)
ECAD Model:
3D Model

Description:

SA-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT07SE-14-19P(027)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:14-19
Locking Mechanism:Bayonet
Part Aliases:58-331714-19P
SKU:AMIPT07SE-14-19P(027)

Detailed Description

Introducing the PT07SE-14-19P(027) Circular MIL Spec Connector, designed to meet stringent military specifications with MIL-DTL-26482 compliance. Part of the rugged PT Series, this connector boasts a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliability in harsh environments. Featuring a shell size of 14 and a jam nut receptacle design, it offers secure and efficient connectivity. The contact pins, made of high-quality copper alloy and plated with gold, guarantee optimal signal transmission. With an IP67 rating for dust and water resistance, and a voltage rating of 600 VAC, this connector is suitable for a wide range of applications. Its bayonet locking mechanism provides easy and quick installation, while its hi-rel designation confirms its high-reliability performance. Compatible with wire sizes ranging from 24 to 20 AWG, and insert arrangement 14-19, it offers versatility in use. Trust in the PT07SE-14-19P(027) for dependable and durable connectivity in demanding military and industrial settings.